Technical Document
Specifications
Brand
RS ProUnlock Method
Key
Panel To Tongue Depth
28.5mm
Panel Cut Out
22.2 x 20.2mm
Panel Cut Out Length
22.2mm
Panel Cut Out Width
20.2mm
Colour
Black
Country of Origin
Turkey
Stock information temporarily unavailable.
16.132 OMR
16.132 OMR Each (ex VAT)
16.939 OMR
16.939 OMR Each (inc. VAT)
RS PRO Black Cabinet Lock, 28.5mm Panel-to-Tongue, 22.2 x 20.2mm Cutout, Key Unlock
1
16.132 OMR
16.132 OMR Each (ex VAT)
16.939 OMR
16.939 OMR Each (inc. VAT)
RS PRO Black Cabinet Lock, 28.5mm Panel-to-Tongue, 22.2 x 20.2mm Cutout, Key Unlock
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 16.132 OMR |
5 - 9 | 15.482 OMR |
10 - 29 | 14.944 OMR |
30+ | 14.184 OMR |
Technical Document
Specifications
Brand
RS ProUnlock Method
Key
Panel To Tongue Depth
28.5mm
Panel Cut Out
22.2 x 20.2mm
Panel Cut Out Length
22.2mm
Panel Cut Out Width
20.2mm
Colour
Black
Country of Origin
Turkey