RS PRO Black Female Banana Connector, 4 mm Connector, Solder Termination, 24A, 30 V ac, 60V dc, Zinc Plating

RS Stock No.: 205-394Brand: RS PRO
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Gender

Female

Termination Method

Solder

Voltage Rating

30 V ac, 60V dc

Connector Size

4 mm

Current Rating

24A

Contact Plating

Zinc

Length

29.5mm

Type

Panel Mounting Socket

Contact Material

Brass

Insulation Material

ABS

Country of Origin

China

7.216 OMR

7.216 OMR 1 Bag of 10 (ex VAT)

7.577 OMR

7.577 OMR 1 Bag of 10 (inc. VAT)

RS PRO Black Female Banana Connector, 4 mm Connector, Solder Termination, 24A, 30 V ac, 60V dc, Zinc Plating

7.216 OMR

7.216 OMR 1 Bag of 10 (ex VAT)

7.577 OMR

7.577 OMR 1 Bag of 10 (inc. VAT)

RS PRO Black Female Banana Connector, 4 mm Connector, Solder Termination, 24A, 30 V ac, 60V dc, Zinc Plating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Gender

Female

Termination Method

Solder

Voltage Rating

30 V ac, 60V dc

Connector Size

4 mm

Current Rating

24A

Contact Plating

Zinc

Length

29.5mm

Type

Panel Mounting Socket

Contact Material

Brass

Insulation Material

ABS

Country of Origin

China