RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Hole

RS Stock No.: 686-165Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M6

Thread Diameter

6mm

Thread Length

9mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

32mm

Insert Material

Brass

Colour

Black

Colour

Black

Country of Origin

China

Product details

RS PRO Phenolic Multiple-Lobed Handwheel Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


These multiple lobed handwheels – also known as star shaped handwheels – provide an easily-gripped shape, with a varying number of lobes depending on the grip and pressure required. The knobs are fitted with either a protruding screw insert (male), made from a combination of impact-resistant thermoplastic bodies and zinc-plated steel inserts, or a threaded brass recess (female). Zinc-plated steel and brass both provide wear resistance for the threads to ensure that the threads last throughout general use and are not easily damaged or sheared.

Male knobs: M6 (RS 686092), M6 (RS 686109), M8 (RS 686115), M8 (RS 686121), M10 (RS 686137), M10 (RS 686143).


Female knobs: M5 (RS 686159), M6 (RS 686165), M8 (RS 686171), M10 (RS 686187).


Through threads: M6 (RS 686193).

Features & Benefits

  • Nylon Polyamide 6

  • Zinc plated steel studs and brass female and through threads

  • Matte black finish

  • Working temperature range of -30°C to +85°C

  • Melting point of +215°C

  • Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons

Applications

These star-shaped handwheel knobs are used in a variety of applications, with the shape providing an ergonomic grip for user comfort and added torque to be applied by hand. Commonly used as fixing or fastening solutions in a variety of industries:


  • Access doors

  • Drawers & panels (domestic and industrial)

  • Clamps and fixtures

  • Machinery

Standards

BS771

You may be interested in
Black phenolic female cross knob,M6x9mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

18.480 OMR

1.848 OMR Each (In a Pack of 10) (ex VAT)

19.404 OMR

1.940 OMR Each (In a Pack of 10) (inc. VAT)

RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Hole

18.480 OMR

1.848 OMR Each (In a Pack of 10) (ex VAT)

19.404 OMR

1.940 OMR Each (In a Pack of 10) (inc. VAT)

RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 401.848 OMR18.480 OMR
50 - 901.760 OMR17.600 OMR
100 - 2901.666 OMR16.665 OMR
300+1.562 OMR15.620 OMR
You may be interested in
Black phenolic female cross knob,M6x9mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread

M6

Thread Diameter

6mm

Thread Length

9mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

32mm

Insert Material

Brass

Colour

Black

Colour

Black

Country of Origin

China

Product details

RS PRO Phenolic Multiple-Lobed Handwheel Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


These multiple lobed handwheels – also known as star shaped handwheels – provide an easily-gripped shape, with a varying number of lobes depending on the grip and pressure required. The knobs are fitted with either a protruding screw insert (male), made from a combination of impact-resistant thermoplastic bodies and zinc-plated steel inserts, or a threaded brass recess (female). Zinc-plated steel and brass both provide wear resistance for the threads to ensure that the threads last throughout general use and are not easily damaged or sheared.

Male knobs: M6 (RS 686092), M6 (RS 686109), M8 (RS 686115), M8 (RS 686121), M10 (RS 686137), M10 (RS 686143).


Female knobs: M5 (RS 686159), M6 (RS 686165), M8 (RS 686171), M10 (RS 686187).


Through threads: M6 (RS 686193).

Features & Benefits

  • Nylon Polyamide 6

  • Zinc plated steel studs and brass female and through threads

  • Matte black finish

  • Working temperature range of -30°C to +85°C

  • Melting point of +215°C

  • Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons

Applications

These star-shaped handwheel knobs are used in a variety of applications, with the shape providing an ergonomic grip for user comfort and added torque to be applied by hand. Commonly used as fixing or fastening solutions in a variety of industries:


  • Access doors

  • Drawers & panels (domestic and industrial)

  • Clamps and fixtures

  • Machinery

Standards

BS771

You may be interested in
Black phenolic female cross knob,M6x9mm
P.O.A.Each (In a Pack of 10) (ex VAT)