RS PRO Black Neoprene Rubber Sheet, 10m x 1.4m x 1.5mm3.5 MPa

Technical Document
Specifications
Brand
RS ProMaterial
Neoprene
Colour
Black
Length
20m
Width
1.4m
Adhesive Backing
No
Suitability
All purpose rubber for use with non food applications
Thickness
1mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Tensile Strength
3.5 MPa
Elongation
250%
Country of Origin
China
313.132 OMR
313.132 OMR Each (ex VAT)
328.789 OMR
328.789 OMR Each (inc. VAT)
1
313.132 OMR
313.132 OMR Each (ex VAT)
328.789 OMR
328.789 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Neoprene
Colour
Black
Length
20m
Width
1.4m
Adhesive Backing
No
Suitability
All purpose rubber for use with non food applications
Thickness
1mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Tensile Strength
3.5 MPa
Elongation
250%
Country of Origin
China