Technical Document
Specifications
Brand
RS ProColour
Black
Form
Full
Length
500mm
Width
305mm
Thickness
30mm
Material
GRP
Laminated
Yes
Density
1.35g/cm³
Tensile Strength
140 (Wet) MPa, 160 (Dry) MPa
Hardness
M 90 Rockwell
Flammability Rating
UL 94 HB
Water Absorption
5.5%
Thermal Conductivity
0.27W/mK
Laminate Material
Polyamide 6.6 glass fibre reinforced 30%
Maximum Operating Temperature
+100°C
Elongation
3.5 → 5%
Country of Origin
Germany
Product details
RS Pro Black Glass Fibre Reinforced Nylon Solid Plastic Sheets - GRP Sheet : Glass Renforced Plastic
From RS Pro a range of high-quality glass fibre reinforced black nylon sheets available in a range of sizes and thicknesses.
What are Solid Plastic Sheets?
Solid plastic sheets are sheets of strong durable plastic or plastic like materials which are cut to size and sold in a wide range of sizes and thickness. These hard plastic sheets, once purchased, can then be cut or machined into components for the fabrication of products for use in a wide range of industries. Different plastics have different properties which lend them for use in specific applications
What is Glass Fibre Reinforced Nylon?
This plastic is made from Nylon 66 (PA 66) which is reinforced with 30% glass fibre. This type of plastic is also known as Nylon 66 GF30. Compared to normal unreinforced PA 66, this plastic is stronger, more rigid with high dimensional stability creep strength. The dimensional stability is the degree to which a material maintains its original dimensions when subjected to changes in temperature and humidity. Creep is the term used for the tendency of a solid material to move slowly or deform permanently under the influence of mechanical stresses. The glass fibre inside this Nylon 66 GF30 can be abrasive on mating surfaces so this material is not best suited for use in sliding applications. The black colour of this glass filled nylon means it has improved UV protection and weather resistance and suitable for outdoor use. This hard plastic sheet is easily machined and bonded
Features and Benefits
High level of stiffness
Good UV resistance
Weather resistant
Resistance to many oils, greases and fuels
Good wear properties
High strength
High dimensional stability
Weldable and bondable
Good heat deflection temperature
What Industries is Glass Fibre Reinforced Nylon used in ?
This hard wearing and versatile plastic with its unique attributes is suitable for use in a wide range of industries including the following;
Mechanical Engineering
Transport and Conveyor technology
Aircraft and Aerospace technology
Automotive industry
Textiles Industry
Aircraft and Aerospace technology
Packaging and Paper Industries
What Applications are Glass Fibre Reinforced Nylon used in?
The unique properties of Nylon 66 GF30 make it suitable for use in parts that are exposed to high static loads over long periods in high temperature conditions.
Gears
Couplings and engine construction
Machine parts
Electrical tools
Levers
Thermal insulators
Wiper blades
Housing parts
Friction and support rings
218.564 OMR
218.564 OMR 1 Lot of 1 (ex VAT)
229.492 OMR
229.492 OMR 1 Lot of 1 (inc. VAT)
1
218.564 OMR
218.564 OMR 1 Lot of 1 (ex VAT)
229.492 OMR
229.492 OMR 1 Lot of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | 218.564 OMR |
3 - 9 | 208.208 OMR |
10 - 29 | 201.306 OMR |
30+ | 188.232 OMR |
Technical Document
Specifications
Brand
RS ProColour
Black
Form
Full
Length
500mm
Width
305mm
Thickness
30mm
Material
GRP
Laminated
Yes
Density
1.35g/cm³
Tensile Strength
140 (Wet) MPa, 160 (Dry) MPa
Hardness
M 90 Rockwell
Flammability Rating
UL 94 HB
Water Absorption
5.5%
Thermal Conductivity
0.27W/mK
Laminate Material
Polyamide 6.6 glass fibre reinforced 30%
Maximum Operating Temperature
+100°C
Elongation
3.5 → 5%
Country of Origin
Germany
Product details
RS Pro Black Glass Fibre Reinforced Nylon Solid Plastic Sheets - GRP Sheet : Glass Renforced Plastic
From RS Pro a range of high-quality glass fibre reinforced black nylon sheets available in a range of sizes and thicknesses.
What are Solid Plastic Sheets?
Solid plastic sheets are sheets of strong durable plastic or plastic like materials which are cut to size and sold in a wide range of sizes and thickness. These hard plastic sheets, once purchased, can then be cut or machined into components for the fabrication of products for use in a wide range of industries. Different plastics have different properties which lend them for use in specific applications
What is Glass Fibre Reinforced Nylon?
This plastic is made from Nylon 66 (PA 66) which is reinforced with 30% glass fibre. This type of plastic is also known as Nylon 66 GF30. Compared to normal unreinforced PA 66, this plastic is stronger, more rigid with high dimensional stability creep strength. The dimensional stability is the degree to which a material maintains its original dimensions when subjected to changes in temperature and humidity. Creep is the term used for the tendency of a solid material to move slowly or deform permanently under the influence of mechanical stresses. The glass fibre inside this Nylon 66 GF30 can be abrasive on mating surfaces so this material is not best suited for use in sliding applications. The black colour of this glass filled nylon means it has improved UV protection and weather resistance and suitable for outdoor use. This hard plastic sheet is easily machined and bonded
Features and Benefits
High level of stiffness
Good UV resistance
Weather resistant
Resistance to many oils, greases and fuels
Good wear properties
High strength
High dimensional stability
Weldable and bondable
Good heat deflection temperature
What Industries is Glass Fibre Reinforced Nylon used in ?
This hard wearing and versatile plastic with its unique attributes is suitable for use in a wide range of industries including the following;
Mechanical Engineering
Transport and Conveyor technology
Aircraft and Aerospace technology
Automotive industry
Textiles Industry
Aircraft and Aerospace technology
Packaging and Paper Industries
What Applications are Glass Fibre Reinforced Nylon used in?
The unique properties of Nylon 66 GF30 make it suitable for use in parts that are exposed to high static loads over long periods in high temperature conditions.
Gears
Couplings and engine construction
Machine parts
Electrical tools
Levers
Thermal insulators
Wiper blades
Housing parts
Friction and support rings