RS PRO Black Polyethylene PE Rod, 1m x 80mm Diameter

RS Stock No.: 408-3784Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Material

HDPE

Form

Rod

Rod Diameter

80mm

Density

0.95 → 0.96g/cm³

Tensile Strength

25 MPa

Maximum Operating Temperature

+90°C

Flammability Rating

UL 94 HB

Hardness

50 Ball Indentation

Elongation

50%

Water Absorption

0.02%

Country of Origin

Germany

Product details

High Density Polyethylene (HDPE)

Used in mechanical/electrical/general engineering, transport/conveyor technology, household appliances, food and general clean industries. Typical applications include chemical apparatus, plugs, seals, food processing, insulators, and low load rollers.

Tough with low water absorption properties and good sliding properties
Resistant to dilute acids, cleaning agents and numerous solvents
Very good electrical insulation properties
Black in colour

Polyethylene - HDPE & PE-UHMW

Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.

You may be interested in
Stock information temporarily unavailable.

83.990 OMR

83.990 OMR 1 Lot of 1 (ex VAT)

88.190 OMR

88.190 OMR 1 Lot of 1 (inc. VAT)

RS PRO Black Polyethylene PE Rod, 1m x 80mm Diameter

83.990 OMR

83.990 OMR 1 Lot of 1 (ex VAT)

88.190 OMR

88.190 OMR 1 Lot of 1 (inc. VAT)

RS PRO Black Polyethylene PE Rod, 1m x 80mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 283.990 OMR
3 - 980.674 OMR
10 - 2978.463 OMR
30+74.283 OMR
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Material

HDPE

Form

Rod

Rod Diameter

80mm

Density

0.95 → 0.96g/cm³

Tensile Strength

25 MPa

Maximum Operating Temperature

+90°C

Flammability Rating

UL 94 HB

Hardness

50 Ball Indentation

Elongation

50%

Water Absorption

0.02%

Country of Origin

Germany

Product details

High Density Polyethylene (HDPE)

Used in mechanical/electrical/general engineering, transport/conveyor technology, household appliances, food and general clean industries. Typical applications include chemical apparatus, plugs, seals, food processing, insulators, and low load rollers.

Tough with low water absorption properties and good sliding properties
Resistant to dilute acids, cleaning agents and numerous solvents
Very good electrical insulation properties
Black in colour

Polyethylene - HDPE & PE-UHMW

Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.

You may be interested in