Technical Document
Specifications
Brand
RS ProGrommet Type
Cable Grommet
Panel Hole Diameter
5mm
Maximum Cable Diameter
3mm
Material
PVC
Colour
Black
Series
PLIO
Maximum Panel Thickness
2mm
Distrelec Product Id
30414014
Country of Origin
France
Product details
PVC grommets black, type DK
Temperature range: -30 °C → +70 °C
5.071 OMR
5.071 OMR 1 Bag of 100 (ex VAT)
5.325 OMR
5.325 OMR 1 Bag of 100 (inc. VAT)
1
5.071 OMR
5.071 OMR 1 Bag of 100 (ex VAT)
5.325 OMR
5.325 OMR 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 5.071 OMR |
10+ | 4.944 OMR |
Technical Document
Specifications
Brand
RS ProGrommet Type
Cable Grommet
Panel Hole Diameter
5mm
Maximum Cable Diameter
3mm
Material
PVC
Colour
Black
Series
PLIO
Maximum Panel Thickness
2mm
Distrelec Product Id
30414014
Country of Origin
France
Product details
PVC grommets black, type DK
Temperature range: -30 °C → +70 °C