RS PRO Black, Single-Level, Cage Clamp Termination

RS Stock No.: 242-0477Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Number of Levels

Single

Series

43408TT

American Wire Gauge

24 → 12AWG

Termination Method

Cage Clamp

Current Rating

24A

Voltage Rating

1000 V

Country of Origin

Italy

Stock information temporarily unavailable.

3.932 OMR

3.932 OMR 1 Bag of 10 (ex VAT)

4.129 OMR

4.129 OMR 1 Bag of 10 (inc. VAT)

RS PRO Black, Single-Level, Cage Clamp Termination

3.932 OMR

3.932 OMR 1 Bag of 10 (ex VAT)

4.129 OMR

4.129 OMR 1 Bag of 10 (inc. VAT)

RS PRO Black, Single-Level, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Number of Levels

Single

Series

43408TT

American Wire Gauge

24 → 12AWG

Termination Method

Cage Clamp

Current Rating

24A

Voltage Rating

1000 V

Country of Origin

Italy