Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Steel Plasterboard Fixings #6 x 1 1/8in Long

RS Stock No.: 245-3729Brand: RS PRO
brand-logo
View all in Self Drilling Screws

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Thread Size (UTS)

#6

Imperial or Metric

Imperial

Length Imperial

1 1/8in

Finish

Black

Drive Type

Phillips

Head Shape

Bugle

Stock information temporarily unavailable.

3.675 OMR

0.037 OMR Each (In a Pack of 100) (ex VAT)

3.859 OMR

0.039 OMR Each (In a Pack of 100) (inc. VAT)

RS PRO Black Steel Plasterboard Fixings #6 x 1 1/8in Long

3.675 OMR

0.037 OMR Each (In a Pack of 100) (ex VAT)

3.859 OMR

0.039 OMR Each (In a Pack of 100) (inc. VAT)

RS PRO Black Steel Plasterboard Fixings #6 x 1 1/8in Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Thread Size (UTS)

#6

Imperial or Metric

Imperial

Length Imperial

1 1/8in

Finish

Black

Drive Type

Phillips

Head Shape

Bugle