RS PRO Black Thermoplastic Thumbscrew Clamping Knob, M6, Threaded Mount
RS Stock No.: 188-934Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread
M6
Knob Shape
Thumbscrew
Mounting Type
Threaded Mount
Knob Diameter
25mm
Hole Diameter
17mm
Hole Length
15mm
Body Material
Thermoplastic
Insert Material
Brass
Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
13.084 OMR
13.084 OMR 1 Pack of 10 (ex VAT)
13.738 OMR
13.738 OMR 1 Pack of 10 (inc. VAT)
RS PRO Black Thermoplastic Thumbscrew Clamping Knob, M6, Threaded Mount
1
13.084 OMR
13.084 OMR 1 Pack of 10 (ex VAT)
13.738 OMR
13.738 OMR 1 Pack of 10 (inc. VAT)
RS PRO Black Thermoplastic Thumbscrew Clamping Knob, M6, Threaded Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread
M6
Knob Shape
Thumbscrew
Mounting Type
Threaded Mount
Knob Diameter
25mm
Hole Diameter
17mm
Hole Length
15mm
Body Material
Thermoplastic
Insert Material
Brass
Colour
Black
Country of Origin
China