RS PRO Black Trousers Comfortable, Durable, Size Long 34in W 33in L

RS Stock No.: 284-8361Brand: RS PRO
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

RS Pro

Gender

Unisex

Colour

Black

Leg Length

33in

Style

Trousers

Size

Long

Waist Size Imperial

34in

Waist Size Metric

86.36cm

Material

35% Cotton, 65% Polyester

Knee Pad Pocket

Yes

Material Properties

Comfortable, Durable

Elasticated Waist

No

Country of Origin

Bangladesh

24.392 OMR

24.392 OMR Each (ex VAT)

25.612 OMR

25.612 OMR Each (inc. VAT)

RS PRO Black Trousers Comfortable, Durable, Size Long 34in W 33in L

24.392 OMR

24.392 OMR Each (ex VAT)

25.612 OMR

25.612 OMR Each (inc. VAT)

RS PRO Black Trousers Comfortable, Durable, Size Long 34in W 33in L

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Gender

Unisex

Colour

Black

Leg Length

33in

Style

Trousers

Size

Long

Waist Size Imperial

34in

Waist Size Metric

86.36cm

Material

35% Cotton, 65% Polyester

Knee Pad Pocket

Yes

Material Properties

Comfortable, Durable

Elasticated Waist

No

Country of Origin

Bangladesh