RS PRO Blue 0.05 mm² Equipment Wire, 30 AWG, 1/0.25 mm, 50m, ETFE Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.05 mm²
Sheath Colour
Blue
American Wire Gauge
30 AWG
Cable Shape
Single Core
Core Strands
1/0.25 mm
Length
50m
Insulation material
ETFE
Voltage Rating
300 V
Outer Diameter
0.55mm
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-65°C
Conductor Material
Silver Plated Copper
Wire Style
MIL-W-81822/13
Standards Met
RoHS Compliant
Insulation Wall Thickness
0.2mm
Size of Strands
0.254 mm
Number of Strands
1
Country of Origin
China
Product details
High Temperature Equipment Wire
A range of high temperature equiment wire in various colours, sizes and lengths.. Ideal for electronics and solderless wrap connections.
6.270 OMR
6.270 OMR 1 Reel of 50 Metres (ex VAT)
6.584 OMR
6.584 OMR 1 Reel of 50 Metres (inc. VAT)
1
6.270 OMR
6.270 OMR 1 Reel of 50 Metres (ex VAT)
6.584 OMR
6.584 OMR 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 6.270 OMR |
5 - 9 | 6.066 OMR |
10+ | 5.858 OMR |
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.05 mm²
Sheath Colour
Blue
American Wire Gauge
30 AWG
Cable Shape
Single Core
Core Strands
1/0.25 mm
Length
50m
Insulation material
ETFE
Voltage Rating
300 V
Outer Diameter
0.55mm
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-65°C
Conductor Material
Silver Plated Copper
Wire Style
MIL-W-81822/13
Standards Met
RoHS Compliant
Insulation Wall Thickness
0.2mm
Size of Strands
0.254 mm
Number of Strands
1
Country of Origin
China
Product details
High Temperature Equipment Wire
A range of high temperature equiment wire in various colours, sizes and lengths.. Ideal for electronics and solderless wrap connections.