Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PVC Insulation

RS Stock No.: 872-4565Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.08 mm²

Sheath Colour

Blue

American Wire Gauge

28 AWG

Core Strands

7/0.12 mm

Length

100m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

2mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

0°C

Conductor Material

Stranded Tinned Copper

Wire Style

UL1015

Standards Met

UL 1581, UL 758

Insulation Wall Thickness

0.8mm

Size of Strands

0.127 mm

Number of Strands

7

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Blue 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PVC Insulation

P.O.A.

RS PRO Blue 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.08 mm²

Sheath Colour

Blue

American Wire Gauge

28 AWG

Core Strands

7/0.12 mm

Length

100m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

2mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

0°C

Conductor Material

Stranded Tinned Copper

Wire Style

UL1015

Standards Met

UL 1581, UL 758

Insulation Wall Thickness

0.8mm

Size of Strands

0.127 mm

Number of Strands

7

Country of Origin

China

You may be interested in