RS PRO Blue, 2.5mm², 1-Level, Spring Termination

Technical Document
Specifications
Brand
RS ProColour
Blue
Number of Levels
1
American Wire Gauge
24 → 12AWG
Termination Method
Spring
Cable CSA
2.5mm²
Voltage Rating
630 V
Current Rating
24A
Country of Origin
Italy
4.604 OMR
4.604 OMR 1 Box of 5 (ex VAT)
4.834 OMR
4.834 OMR 1 Box of 5 (inc. VAT)
1
4.604 OMR
4.604 OMR 1 Box of 5 (ex VAT)
4.834 OMR
4.834 OMR 1 Box of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Blue
Number of Levels
1
American Wire Gauge
24 → 12AWG
Termination Method
Spring
Cable CSA
2.5mm²
Voltage Rating
630 V
Current Rating
24A
Country of Origin
Italy