Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Blue, 2.5mm², 1-Level, Spring Termination

RS Stock No.: 262-4337Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Number of Levels

1

American Wire Gauge

24 → 10AWG

Termination Method

Spring

Cable CSA

2.5mm²

Voltage Rating

1 kV

Current Rating

32A

Country of Origin

Italy

Stock information temporarily unavailable.

28.072 OMR

28.072 OMR 1 Bag of 10 (ex VAT)

29.476 OMR

29.476 OMR 1 Bag of 10 (inc. VAT)

RS PRO Blue, 2.5mm², 1-Level, Spring Termination

28.072 OMR

28.072 OMR 1 Bag of 10 (ex VAT)

29.476 OMR

29.476 OMR 1 Bag of 10 (inc. VAT)

RS PRO Blue, 2.5mm², 1-Level, Spring Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Number of Levels

1

American Wire Gauge

24 → 10AWG

Termination Method

Spring

Cable CSA

2.5mm²

Voltage Rating

1 kV

Current Rating

32A

Country of Origin

Italy