RS PRO Borosilicate Glass 1L Beaker

Technical Document
Specifications
Brand
RS ProProduct Type
Beaker
Material
Borosilicate Glass
Capacity
1L
Graduations
Yes
Dimensions
180 x 95mm
Diameter
95mm
Country of Origin
United Kingdom
67.650 OMR
6.765 OMR Each (In a Pack of 10) (ex VAT)
71.032 OMR
7.103 OMR Each (In a Pack of 10) (inc. VAT)
10
67.650 OMR
6.765 OMR Each (In a Pack of 10) (ex VAT)
71.032 OMR
7.103 OMR Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Beaker
Material
Borosilicate Glass
Capacity
1L
Graduations
Yes
Dimensions
180 x 95mm
Diameter
95mm
Country of Origin
United Kingdom