RS PRO Borosilicate Glass 250ml Beaker

RS Stock No.: 461-1115Brand: RS PRO
brand-logo
View all in Jugs & Beakers

Technical Document

Specifications

Brand

RS Pro

Product Type

Beaker

Material

Borosilicate Glass

Capacity

250ml

Graduations

Yes

Dimensions

70 (Dia.) x 95mm

Diameter

70mm

Length

95mm

Country of Origin

Germany

You may be interested in
RS PRO Borosilicate Glass 250ml Beaker
2.056 OMREach (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

78.375 OMR

7.838 OMR Each (In a Box of 10) (ex VAT)

82.294 OMR

8.230 OMR Each (In a Box of 10) (inc. VAT)

RS PRO Borosilicate Glass 250ml Beaker

78.375 OMR

7.838 OMR Each (In a Box of 10) (ex VAT)

82.294 OMR

8.230 OMR Each (In a Box of 10) (inc. VAT)

RS PRO Borosilicate Glass 250ml Beaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Borosilicate Glass 250ml Beaker
2.056 OMREach (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Product Type

Beaker

Material

Borosilicate Glass

Capacity

250ml

Graduations

Yes

Dimensions

70 (Dia.) x 95mm

Diameter

70mm

Length

95mm

Country of Origin

Germany

You may be interested in
RS PRO Borosilicate Glass 250ml Beaker
2.056 OMREach (In a Pack of 10) (ex VAT)