RS PRO Borosilicate Glass 50ml Beaker

RS Stock No.: 178-0247Brand: RS PRO
brand-logo
View all in Jugs & Beakers

Technical Document

Specifications

Brand

RS Pro

Material

Borosilicate Glass

Capacity

50ml

Graduations

Yes

Dimensions

45 Dia. x 60mm

Diameter

45mm

Length

60mm

Country of Origin

China

You may be interested in
RS PRO Borosilicate Glass 50ml Beaker
3.356 OMREach (In a Box of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Borosilicate Glass 50ml Beaker

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Borosilicate Glass 50ml Beaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Borosilicate Glass 50ml Beaker
3.356 OMREach (In a Box of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Borosilicate Glass

Capacity

50ml

Graduations

Yes

Dimensions

45 Dia. x 60mm

Diameter

45mm

Length

60mm

Country of Origin

China

You may be interested in
RS PRO Borosilicate Glass 50ml Beaker
3.356 OMREach (In a Box of 10) (ex VAT)