Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Braked Swivel Castor Wheel, 350kg Capacity, 200mm Wheel

RS Stock No.: 282-3650Brand: RS PRO
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

200mm

Load Capacity

350kg

Mounting Type

Plate

Overall Height

235mm

Rotation

Braked Swivel

Tyre Material

Polyurethane

Weight Class

Medium Duty

Country of Origin

China

Stock information temporarily unavailable.

36.046 OMR

36.046 OMR Each (ex VAT)

37.848 OMR

37.848 OMR Each (inc. VAT)

RS PRO Braked Swivel Castor Wheel, 350kg Capacity, 200mm Wheel

36.046 OMR

36.046 OMR Each (ex VAT)

37.848 OMR

37.848 OMR Each (inc. VAT)

RS PRO Braked Swivel Castor Wheel, 350kg Capacity, 200mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 436.046 OMR
5 - 935.196 OMR
10+34.356 OMR

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

200mm

Load Capacity

350kg

Mounting Type

Plate

Overall Height

235mm

Rotation

Braked Swivel

Tyre Material

Polyurethane

Weight Class

Medium Duty

Country of Origin

China