Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Brass Male Pneumatic Elbow Threaded-to-Tube Adapter, 1/8 in Male BSP Threaded

RS Stock No.: 231-2500Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

1/8 in Male BSP

Coupling Gender

Male

Thread Size

1/8in

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

201

Connection Type

Threaded

Material

Brass

Country of Origin

Italy

Stock information temporarily unavailable.

7.865 OMR

0.786 OMR Each (In a Pack of 10) (ex VAT)

8.258 OMR

0.825 OMR Each (In a Pack of 10) (inc. VAT)

RS PRO Brass Male Pneumatic Elbow Threaded-to-Tube Adapter, 1/8 in Male BSP Threaded

7.865 OMR

0.786 OMR Each (In a Pack of 10) (ex VAT)

8.258 OMR

0.825 OMR Each (In a Pack of 10) (inc. VAT)

RS PRO Brass Male Pneumatic Elbow Threaded-to-Tube Adapter, 1/8 in Male BSP Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

1/8 in Male BSP

Coupling Gender

Male

Thread Size

1/8in

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

201

Connection Type

Threaded

Material

Brass

Country of Origin

Italy