RS PRO Brass Metal Sheet 600mm x 300mm, 0.45mm Thick

Technical Document
Specifications
Brand
RS ProLength
600mm
Material
Brass
Form
Solid
Width
300mm
Thickness
0.45mm
Material Grade
CW508L/CZ108
Density
8.44g/cm³
Hardness
55 to 180 HV
Colour
Yellow
Tensile Strength
300 to 550 Mpa
Thermal Conductivity
116W/mK
Adhesive Backing
No
Product details
RS Brass Sheets
This brass sheet from RS Components is classed as CZ108 / CW508L which is an alpha alloy.
Typical purposes include:
Radiators
Heat exchangers
Scientific applications
Decorative applications
Applications:
Excellent for cold working – can be readily drawn
Fabrication rated as fair – hot working
Great weldability – soldering and brazing both rated as excellent
101.464 OMR
101.464 OMR 1 Lot of 3 (ex VAT)
106.537 OMR
106.537 OMR 1 Lot of 3 (inc. VAT)
1
101.464 OMR
101.464 OMR 1 Lot of 3 (ex VAT)
106.537 OMR
106.537 OMR 1 Lot of 3 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | 101.464 OMR |
3 - 5 | 96.388 OMR |
6 - 11 | 92.988 OMR |
12+ | 86.581 OMR |
Technical Document
Specifications
Brand
RS ProLength
600mm
Material
Brass
Form
Solid
Width
300mm
Thickness
0.45mm
Material Grade
CW508L/CZ108
Density
8.44g/cm³
Hardness
55 to 180 HV
Colour
Yellow
Tensile Strength
300 to 550 Mpa
Thermal Conductivity
116W/mK
Adhesive Backing
No
Product details
RS Brass Sheets
This brass sheet from RS Components is classed as CZ108 / CW508L which is an alpha alloy.
Typical purposes include:
Radiators
Heat exchangers
Scientific applications
Decorative applications
Applications:
Excellent for cold working – can be readily drawn
Fabrication rated as fair – hot working
Great weldability – soldering and brazing both rated as excellent