RS PRO Brass Plain Form A Washers, M8, DIN 125A

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M8
Washer Type
Plain Form A
Inside Diameter
8.40mm
Outside Diameter
16.0mm
Material
Brass
Standards Met
DIN 125A
Thickness
1.60mm
Thickness
1.6mm
Country of Origin
Taiwan, Province Of China
Product details
Plain Brass - Metric
To DIN 125A
10.923 OMR
10.923 OMR 1 Bag of 100 (ex VAT)
11.469 OMR
11.469 OMR 1 Bag of 100 (inc. VAT)
1
10.923 OMR
10.923 OMR 1 Bag of 100 (ex VAT)
11.469 OMR
11.469 OMR 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M8
Washer Type
Plain Form A
Inside Diameter
8.40mm
Outside Diameter
16.0mm
Material
Brass
Standards Met
DIN 125A
Thickness
1.60mm
Thickness
1.6mm
Country of Origin
Taiwan, Province Of China
Product details
Plain Brass - Metric
To DIN 125A