RS PRO Brass Push Fit Fitting, Elbow Compression Elbow, Female Metric M14 to Female Metric M14

RS Stock No.: 231-2560Brand: RS PRO
brand-logo
View all in Brass Pipe Fittings

Technical Document

Specifications

Brand

RS Pro

Pipe Fitting Connection Type

Compression

Fitting Direction

Elbow

Fitting Type

Elbow

Thread Standard 1

Metric

Thread Size 1

M14

Connection Gender 1

Female

Thread Standard 2

Metric

Thread Size 2

M14

Connection Gender 2

Female

Material

Brass

Country of Origin

Italy

Stock information temporarily unavailable.

40.975 OMR

4.098 OMR Each (In a Pack of 10) (ex VAT)

43.024 OMR

4.303 OMR Each (In a Pack of 10) (inc. VAT)

RS PRO Brass Push Fit Fitting, Elbow Compression Elbow, Female Metric M14 to Female Metric M14

40.975 OMR

4.098 OMR Each (In a Pack of 10) (ex VAT)

43.024 OMR

4.303 OMR Each (In a Pack of 10) (inc. VAT)

RS PRO Brass Push Fit Fitting, Elbow Compression Elbow, Female Metric M14 to Female Metric M14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pipe Fitting Connection Type

Compression

Fitting Direction

Elbow

Fitting Type

Elbow

Thread Standard 1

Metric

Thread Size 1

M14

Connection Gender 1

Female

Thread Standard 2

Metric

Thread Size 2

M14

Connection Gender 2

Female

Material

Brass

Country of Origin

Italy