RS PRO Brass, Steel Female, Male Pneumatic Quick Connect Coupling, G 1/4 Female, R 1/4 Male Threaded

RS Stock No.: 667-1768Brand: RS PRODistrelec Article No.: 30419565
brand-logo

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 1/4 Female, R 1/4 Male

Coupling Gender

Female, Male

Connection Standard

PLC 60, Rectus 19

Thread Size

1/4in

Manufacturer Series

19

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Female, Male

Thread Standard

G, R

Maximum Operating Pressure

35bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+100°C

Country of Origin

Turkey

10.170 OMR

10.170 OMR Each (ex VAT)

10.678 OMR

10.678 OMR Each (inc. VAT)

RS PRO Brass, Steel Female, Male Pneumatic Quick Connect Coupling, G 1/4 Female, R 1/4 Male Threaded

10.170 OMR

10.170 OMR Each (ex VAT)

10.678 OMR

10.678 OMR Each (inc. VAT)

RS PRO Brass, Steel Female, Male Pneumatic Quick Connect Coupling, G 1/4 Female, R 1/4 Male Threaded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 410.170 OMR
5 - 99.906 OMR
10 - 249.840 OMR
25+9.779 OMR

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 1/4 Female, R 1/4 Male

Coupling Gender

Female, Male

Connection Standard

PLC 60, Rectus 19

Thread Size

1/4in

Manufacturer Series

19

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Female, Male

Thread Standard

G, R

Maximum Operating Pressure

35bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+100°C

Country of Origin

Turkey