RS PRO Brass, Steel Hex Full Nut and Washers with Internal Tooth, Plain, 200 Pieces

RS Stock No.: 483-0906Brand: RS PRO
brand-logo
View all in Nut Kits

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

200

Nut Type

Hex Full

Thread Size

M5

Material

Brass, Steel

Standards Met

DIN 934/DIN 125A/DIN 6797J

Washer Type

Internal Tooth, Plain

Country of Origin

United Kingdom

Product details

Nickel Plated Brass, Nut & Washer Packs

Packs of nickel plated brass full nuts & plain washers, and zinc plated steel shakeproof washers. ,Nuts to DIN 936, plain washers to DIN 125-1A

You may be interested in
8888 Nut and Washers
P.O.A.1 Kit (ex VAT)
Stock information temporarily unavailable.

9.466 OMR

9.466 OMR 1 Kit (ex VAT)

9.939 OMR

9.939 OMR 1 Kit (inc. VAT)

RS PRO Brass, Steel Hex Full Nut and Washers with Internal Tooth, Plain, 200 Pieces

9.466 OMR

9.466 OMR 1 Kit (ex VAT)

9.939 OMR

9.939 OMR 1 Kit (inc. VAT)

RS PRO Brass, Steel Hex Full Nut and Washers with Internal Tooth, Plain, 200 Pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
8888 Nut and Washers
P.O.A.1 Kit (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

200

Nut Type

Hex Full

Thread Size

M5

Material

Brass, Steel

Standards Met

DIN 934/DIN 125A/DIN 6797J

Washer Type

Internal Tooth, Plain

Country of Origin

United Kingdom

Product details

Nickel Plated Brass, Nut & Washer Packs

Packs of nickel plated brass full nuts & plain washers, and zinc plated steel shakeproof washers. ,Nuts to DIN 936, plain washers to DIN 125-1A

You may be interested in
8888 Nut and Washers
P.O.A.1 Kit (ex VAT)