Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Bright Zinc Plated Steel, Serrated Flange Bolt, M12 x 35.0mm

RS Stock No.: 286-6970Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

35.0mm

Thread Size

M12

Material

Steel

Grade

Grade 8.8

Finish

Bright Zinc Plated

Standards Met

DIN 6921

Country of Origin

China

Stock information temporarily unavailable.

43.840 OMR

43.840 OMR 1 Box of 100 (ex VAT)

46.032 OMR

46.032 OMR 1 Box of 100 (inc. VAT)

RS PRO Bright Zinc Plated Steel, Serrated Flange Bolt, M12 x 35.0mm

43.840 OMR

43.840 OMR 1 Box of 100 (ex VAT)

46.032 OMR

46.032 OMR 1 Box of 100 (inc. VAT)

RS PRO Bright Zinc Plated Steel, Serrated Flange Bolt, M12 x 35.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

35.0mm

Thread Size

M12

Material

Steel

Grade

Grade 8.8

Finish

Bright Zinc Plated

Standards Met

DIN 6921

Country of Origin

China