RS PRO Brown 0.26mm² Hook Up Wire, 23 AWG, 1/0.6 mm, 100m, PVC Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.26mm²
Sheath Colour
Brown
American Wire Gauge
23 AWG
Cable Shape
Single Core
Core Strands
1/0.6 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.3mm
Voltage Rating
1 kV ac
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+85°C
Conductor Material
Annealed Tinned Copper
Wire Style
BS4808
Standards Met
Def Stan 61-12 Part 6
Cable Type
Single Core
Shield Type
Unshielded
Insulation Wall Thickness
0.3mm
Number of Strands
1
Size of Strands
mm
Outer Sheath Material
PVC
Country of Origin
United Kingdom
Product details
RS PRO Single Core PVC Insulated Equipment Wire
Introducing the range of RS PRO equipment wires, ideal for use across a wide variety of electrical power, lighting and internal wiring applications. The flexible hook up cable can be used for reliable cable connections in a neat and well-organised layout. By using this RS PRO high-quality range of single-core equipment cables, the installation wires can be easily colour coded by using the different sheath colours available in the range, dependant on the installation terminals being used. In addition to this, the robust and carefully manufactured copper conductor ensures optimum reliability and performance, regardless of the application the wires are being used for.
Features and Benefits:
- This RS PRO single core cable has a 1/0.6 mm core strand with total cable length options of 100 mm or 500 mm
- Ideal for low voltage multi-purpose cable installations
- It is a flexible cable with a durable PVC protective sheath and copper conductors, available in multiple colours, ideal for colour-coding cable installations
- The cable offers good insulation due to the PVC insulation material and installation is easy and efficient thanks to the flexible layout of the cable
- Operating temperature: -15 °C to +85 °C
- Conductor resistance (20℃ Ω/km): 64.1 Ω/km
- Voltage Rating: 1000 V AC max.
- Overall diameter: 1.3 mm max. (with insulation)
Applications:
Equipment wire or hook up wire can be used for a wide variety of low voltage and current applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors and PVC sheath, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
- Circuit boards
- Computer internals
- Mobile phones and other battery-operated devices
- Vehicle lights
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
Defence Standard 61-12 (Part 6) / BS4808
11.143 OMR
11.143 OMR 1 Reel of 100 (ex VAT)
11.700 OMR
11.700 OMR 1 Reel of 100 (inc. VAT)
1
11.143 OMR
11.143 OMR 1 Reel of 100 (ex VAT)
11.700 OMR
11.700 OMR 1 Reel of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.26mm²
Sheath Colour
Brown
American Wire Gauge
23 AWG
Cable Shape
Single Core
Core Strands
1/0.6 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.3mm
Voltage Rating
1 kV ac
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+85°C
Conductor Material
Annealed Tinned Copper
Wire Style
BS4808
Standards Met
Def Stan 61-12 Part 6
Cable Type
Single Core
Shield Type
Unshielded
Insulation Wall Thickness
0.3mm
Number of Strands
1
Size of Strands
mm
Outer Sheath Material
PVC
Country of Origin
United Kingdom
Product details
RS PRO Single Core PVC Insulated Equipment Wire
Introducing the range of RS PRO equipment wires, ideal for use across a wide variety of electrical power, lighting and internal wiring applications. The flexible hook up cable can be used for reliable cable connections in a neat and well-organised layout. By using this RS PRO high-quality range of single-core equipment cables, the installation wires can be easily colour coded by using the different sheath colours available in the range, dependant on the installation terminals being used. In addition to this, the robust and carefully manufactured copper conductor ensures optimum reliability and performance, regardless of the application the wires are being used for.
Features and Benefits:
- This RS PRO single core cable has a 1/0.6 mm core strand with total cable length options of 100 mm or 500 mm
- Ideal for low voltage multi-purpose cable installations
- It is a flexible cable with a durable PVC protective sheath and copper conductors, available in multiple colours, ideal for colour-coding cable installations
- The cable offers good insulation due to the PVC insulation material and installation is easy and efficient thanks to the flexible layout of the cable
- Operating temperature: -15 °C to +85 °C
- Conductor resistance (20℃ Ω/km): 64.1 Ω/km
- Voltage Rating: 1000 V AC max.
- Overall diameter: 1.3 mm max. (with insulation)
Applications:
Equipment wire or hook up wire can be used for a wide variety of low voltage and current applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors and PVC sheath, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
- Circuit boards
- Computer internals
- Mobile phones and other battery-operated devices
- Vehicle lights
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
Defence Standard 61-12 (Part 6) / BS4808