RS PRO Brushed DC Motor, 36.88 W, 12 V dc, 82.08 gcm, 4289 rpm, 6.35mm Shaft Diameter

RS Stock No.: 321-3186Brand: RS PRO
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

36.88 W

Output Speed

4289 rpm

Shaft Diameter

6.35mm

Maximum Output Torque

82.08 gcm

Dimensions

51.8 (Dia.) x 69 mm

Current Rating

5.28 A

Length

69mm

Core Construction

Iron Core

Country of Origin

China

Product details

RS PRO DC Motor

The RS PRO DC Motor are a range of motors that feature a variety of high power motors, essential for a variation in speed torque, motor speed and voltage. A durable construction ensures the application will perform to a high standard.

Features and benefits

• Available in a selection of speeds
• Variety of voltages and output torques
• Reliable and high quality
• Iron core construction

How do these DC Motors work?

Almost all DC Motors feature an internal mechanism that converts direct current electrical energy into mechanical energy. However, these permanent magnetic motors are more energy efficient and reliable due to reduced power consumption.

What are the uses of a DC Motor?

A number of devices that allow a DC motor to control the application via speed, drive and power. An example of these devices are:

• Vacuum cleaners
• Air Compressors
• Hair Dryers
• Power Tools

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Stock information temporarily unavailable.

19.239 OMR

19.239 OMR Each (ex VAT)

20.201 OMR

20.201 OMR Each (inc. VAT)

RS PRO Brushed DC Motor, 36.88 W, 12 V dc, 82.08 gcm, 4289 rpm, 6.35mm Shaft Diameter

19.239 OMR

19.239 OMR Each (ex VAT)

20.201 OMR

20.201 OMR Each (inc. VAT)

RS PRO Brushed DC Motor, 36.88 W, 12 V dc, 82.08 gcm, 4289 rpm, 6.35mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

36.88 W

Output Speed

4289 rpm

Shaft Diameter

6.35mm

Maximum Output Torque

82.08 gcm

Dimensions

51.8 (Dia.) x 69 mm

Current Rating

5.28 A

Length

69mm

Core Construction

Iron Core

Country of Origin

China

Product details

RS PRO DC Motor

The RS PRO DC Motor are a range of motors that feature a variety of high power motors, essential for a variation in speed torque, motor speed and voltage. A durable construction ensures the application will perform to a high standard.

Features and benefits

• Available in a selection of speeds
• Variety of voltages and output torques
• Reliable and high quality
• Iron core construction

How do these DC Motors work?

Almost all DC Motors feature an internal mechanism that converts direct current electrical energy into mechanical energy. However, these permanent magnetic motors are more energy efficient and reliable due to reduced power consumption.

What are the uses of a DC Motor?

A number of devices that allow a DC motor to control the application via speed, drive and power. An example of these devices are:

• Vacuum cleaners
• Air Compressors
• Hair Dryers
• Power Tools

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.