RS PRO Butt Splice Crimp Butt Splice Terminal, Red, Insulated, Tin 16 → 22 AWG

Technical Document
Specifications
Brand
RS ProSplice Type
Butt Splice
Minimum Wire Size mm²
0.5mm²
Wire Size
16 → 22 AWG
Maximum Wire Size mm²
1.5mm²
Overall Length
31mm
Minimum Wire Size AWG
22AWG
Diameter
4mm
Maximum Wire Size AWG
16AWG
Insulation
Insulated
Number Of Ways
2
Colour
Red
Insulation Material
Nylon
Contact Material
Copper
Contact Plating
Tin
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Window Butt Splice
From RS PRO, a selection of insulated ferrules or Butt Connectors designed for crimping electrical wires. The tube-shaped terminals act as a solderless cable joint allowing electrical current to flow safely from one wire to another. Professionally designed using high-quality materials, RS PROs range of butt splice terminals are used to repair, change or lengthen electrical circuits.
The RS PRO range of insulated crimp butt splice terminals are easy to terminate, once the wire has been stripped simply guide the wires into each end of the copper tube and crimp using a suitable tool. The compression style electrical connection provides good tensile strength while maintaining maximum contact with the wire. Constructed from high-grade copper with a colour coded vinyl or nylon insulation, the RS PRO series of butt splice terminals are an essential addition to any electricians tool kit.
Special Feature - Viewing Wiindow
This range of RS PRO insulated crimp terminals have a window or sight-hole in the centre of the ferrule body. This special feature provides the user a clear visual indication that a successful crimp has been made.
Colour Coding
The insulated terminals or connectors sleeve is colour coded for easy wire size identification. The colours of the connectors relate to a wire range the terminal can accept. The sizes can be quoted in either CSA (cross-sectional area) or AWG (American Wire Gauge)
Red 0.5 - 1.0 mm² or 22-18AWG
Blue 1.5 - 2.5 mm² or 16-14AWG
Yellow 2.5 - 6.5 mm² or12-10AWG
Features and Benefits
Viewing window / sight-hole for good crimp identification
Tin plated copper tube
Wide temperature range -20° C to + 105°C
High-grade Nylon insulating material
Colour coded for easy wire size identification
Easy to crimp using a ratchet tool.
Durable and reliable termination
Extremely cost effective
Applications
Insulated terminals have been around for many years, they originated from the need for a solderless method to terminate wiring in military equipment. Butt splice crimps are used in a wide range of industrial, commercial and domestic applications. They can be found almost anywhere where an electrical connection is required. Some of the most common are
Industrial control systems
Automotive and transportation sector
Machine building
Electrical and electronic equipment
Commercial and domestic appliances
FAQ
Q - Are there any recommended tooling for crimping the butt connectors?
A – Any good quality ratchet style crimp tool or plier tool designed for butt terminals would suffice. RS PRO offers a range of reliable, cost-effective tools. See typical part number 267-3133
39.375 OMR
0.079 OMR Each (In a Bag of 500) (ex VAT)
41.344 OMR
0.083 OMR Each (In a Bag of 500) (inc. VAT)
500
39.375 OMR
0.079 OMR Each (In a Bag of 500) (ex VAT)
41.344 OMR
0.083 OMR Each (In a Bag of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
500 - 4500 | 0.079 OMR | 39.375 OMR |
5000 - 9500 | 0.079 OMR | 39.375 OMR |
10000+ | 0.074 OMR | 36.750 OMR |
Technical Document
Specifications
Brand
RS ProSplice Type
Butt Splice
Minimum Wire Size mm²
0.5mm²
Wire Size
16 → 22 AWG
Maximum Wire Size mm²
1.5mm²
Overall Length
31mm
Minimum Wire Size AWG
22AWG
Diameter
4mm
Maximum Wire Size AWG
16AWG
Insulation
Insulated
Number Of Ways
2
Colour
Red
Insulation Material
Nylon
Contact Material
Copper
Contact Plating
Tin
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Window Butt Splice
From RS PRO, a selection of insulated ferrules or Butt Connectors designed for crimping electrical wires. The tube-shaped terminals act as a solderless cable joint allowing electrical current to flow safely from one wire to another. Professionally designed using high-quality materials, RS PROs range of butt splice terminals are used to repair, change or lengthen electrical circuits.
The RS PRO range of insulated crimp butt splice terminals are easy to terminate, once the wire has been stripped simply guide the wires into each end of the copper tube and crimp using a suitable tool. The compression style electrical connection provides good tensile strength while maintaining maximum contact with the wire. Constructed from high-grade copper with a colour coded vinyl or nylon insulation, the RS PRO series of butt splice terminals are an essential addition to any electricians tool kit.
Special Feature - Viewing Wiindow
This range of RS PRO insulated crimp terminals have a window or sight-hole in the centre of the ferrule body. This special feature provides the user a clear visual indication that a successful crimp has been made.
Colour Coding
The insulated terminals or connectors sleeve is colour coded for easy wire size identification. The colours of the connectors relate to a wire range the terminal can accept. The sizes can be quoted in either CSA (cross-sectional area) or AWG (American Wire Gauge)
Red 0.5 - 1.0 mm² or 22-18AWG
Blue 1.5 - 2.5 mm² or 16-14AWG
Yellow 2.5 - 6.5 mm² or12-10AWG
Features and Benefits
Viewing window / sight-hole for good crimp identification
Tin plated copper tube
Wide temperature range -20° C to + 105°C
High-grade Nylon insulating material
Colour coded for easy wire size identification
Easy to crimp using a ratchet tool.
Durable and reliable termination
Extremely cost effective
Applications
Insulated terminals have been around for many years, they originated from the need for a solderless method to terminate wiring in military equipment. Butt splice crimps are used in a wide range of industrial, commercial and domestic applications. They can be found almost anywhere where an electrical connection is required. Some of the most common are
Industrial control systems
Automotive and transportation sector
Machine building
Electrical and electronic equipment
Commercial and domestic appliances
FAQ
Q - Are there any recommended tooling for crimping the butt connectors?
A – Any good quality ratchet style crimp tool or plier tool designed for butt terminals would suffice. RS PRO offers a range of reliable, cost-effective tools. See typical part number 267-3133