RS PRO Cable Tie, 450mm x 8 mm, Natural Nylon, Pk-50

Technical Document
Specifications
Brand
RS ProLength
450mm
Width
8mm
Width
8 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Type
Non détachable
Quantity
50
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
540N
Series
CV
Maximum Bundle Diameter
128mm
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
6.704 OMR
6.704 OMR 1 Bag of 50 (ex VAT)
7.039 OMR
7.039 OMR 1 Bag of 50 (inc. VAT)
1
6.704 OMR
6.704 OMR 1 Bag of 50 (ex VAT)
7.039 OMR
7.039 OMR 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
450mm
Width
8mm
Width
8 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Type
Non détachable
Quantity
50
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
540N
Series
CV
Maximum Bundle Diameter
128mm
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China