RS PRO Cable Tie, Ball Lock, 100mm x 4.6 mm, Blue 316 Stainless Steel

Technical Document
Specifications
Brand
RS ProLength
100mm
Width
4.6 mm
Colour
Blue
Material
316 Stainless Steel
Type
Ball Lock
UV Resistant
Yes
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+150°C
Tensile Strength
900N
Maximum Bundle Diameter
25mm
Country of Origin
China
17.850 OMR
0.178 OMR Each (In a Bag of 100) (ex VAT)
18.742 OMR
0.187 OMR Each (In a Bag of 100) (inc. VAT)
100
17.850 OMR
0.178 OMR Each (In a Bag of 100) (ex VAT)
18.742 OMR
0.187 OMR Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
100mm
Width
4.6 mm
Colour
Blue
Material
316 Stainless Steel
Type
Ball Lock
UV Resistant
Yes
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+150°C
Tensile Strength
900N
Maximum Bundle Diameter
25mm
Country of Origin
China