RS PRO Carbide Tipped Masonry Drill Bit, 7mm Diameter, 100mm Overall

RS Stock No.: 215-035Brand: RS PRO
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

Carbide Tipped

Drill Bit Type

Masonry Drill Bit

Diameter

7mm

Overall Length

100mm

Country of Origin

China

Product details

Rolled Forged

Rolled Flute; Copper Brazed Percussion Grade Carbide Tip
Straight Shank

Stock information temporarily unavailable.

0.908 OMR

0.908 OMR Each (ex VAT)

0.953 OMR

0.953 OMR Each (inc. VAT)

RS PRO Carbide Tipped Masonry Drill Bit, 7mm Diameter, 100mm Overall

0.908 OMR

0.908 OMR Each (ex VAT)

0.953 OMR

0.953 OMR Each (inc. VAT)

RS PRO Carbide Tipped Masonry Drill Bit, 7mm Diameter, 100mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Carbide Tipped

Drill Bit Type

Masonry Drill Bit

Diameter

7mm

Overall Length

100mm

Country of Origin

China

Product details

Rolled Forged

Rolled Flute; Copper Brazed Percussion Grade Carbide Tip
Straight Shank