RS PRO Carbon Steel Anchor Bolt M8 x 98mm, 8mm Fixing Hole
RS Stock No.: 908-6772Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M8
Type
Forged Hook Bolt
Length
98mm
Fixing Hole Diameter
8mm
Material
Carbon Steel
Hook Inside Diameter
10mm
25.504 OMR
25.504 OMR 1 Bag of 50 (ex VAT)
26.779 OMR
26.779 OMR 1 Bag of 50 (inc. VAT)
RS PRO Carbon Steel Anchor Bolt M8 x 98mm, 8mm Fixing Hole
1
25.504 OMR
25.504 OMR 1 Bag of 50 (ex VAT)
26.779 OMR
26.779 OMR 1 Bag of 50 (inc. VAT)
RS PRO Carbon Steel Anchor Bolt M8 x 98mm, 8mm Fixing Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThread Size
M8
Type
Forged Hook Bolt
Length
98mm
Fixing Hole Diameter
8mm
Material
Carbon Steel
Hook Inside Diameter
10mm