Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Carbon Steel Female Hydraulic Quick Connect Coupling, BSP 3/8 Female

RS Stock No.: 733-5596Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Thread

BSP 3/8 Female

Coupling Gender

Female

Thread Size

3/8in

Material

Carbon Steel

Series

RS

Compatible with

ISO 7241-1-B

Type

Union

Locking Style

Ball Lock

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Female

Maximum Operating Pressure

300bar

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Country of Origin

Italy

Product details

ISO B - Steel Male Tip / Female Body Couplers

Resistance to high temperatures (-25 → +125 °C)
Suited to general industrial and agricultural applications
Nitrile seal material
Steel body construction
Complies with standard ISO 7241-1, 'B'

Warning

Do not connect under pressure.

Standards

ISO 7241-1, 'B'

Ball Locking

Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.

You may be interested in
Stock information temporarily unavailable.

10.373 OMR

10.373 OMR Each (ex VAT)

10.892 OMR

10.892 OMR Each (inc. VAT)

RS PRO Carbon Steel Female Hydraulic Quick Connect Coupling, BSP 3/8 Female

10.373 OMR

10.373 OMR Each (ex VAT)

10.892 OMR

10.892 OMR Each (inc. VAT)

RS PRO Carbon Steel Female Hydraulic Quick Connect Coupling, BSP 3/8 Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread

BSP 3/8 Female

Coupling Gender

Female

Thread Size

3/8in

Material

Carbon Steel

Series

RS

Compatible with

ISO 7241-1-B

Type

Union

Locking Style

Ball Lock

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Female

Maximum Operating Pressure

300bar

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Country of Origin

Italy

Product details

ISO B - Steel Male Tip / Female Body Couplers

Resistance to high temperatures (-25 → +125 °C)
Suited to general industrial and agricultural applications
Nitrile seal material
Steel body construction
Complies with standard ISO 7241-1, 'B'

Warning

Do not connect under pressure.

Standards

ISO 7241-1, 'B'

Ball Locking

Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.

You may be interested in