Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cat5 24 Port RJ45 RJ Patch Panel UTP 1U

RS Stock No.: 340-9696Brand: RS PRO
brand-logo
View all in RJ Patch Panels

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5

Number Of Ports

24

Interface Type

RJ45

Shield Type

UTP

Rack Height

1U

Depth

30mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Cat5 24 Port RJ45 RJ Patch Panel UTP 1U

P.O.A.

RS PRO Cat5 24 Port RJ45 RJ Patch Panel UTP 1U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5

Number Of Ports

24

Interface Type

RJ45

Shield Type

UTP

Rack Height

1U

Depth

30mm

You may be interested in