Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Chrome Vanadium Steel Cold Chisel

RS Stock No.: 467-6566Brand: RS PRO
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

RS Pro

Blade Material

Chrome Vanadium Steel

Number of Pieces

1

Chisel Type

Cold

Country of Origin

Germany

Product details

Chisel, individual

Silver-coloured chisel blades
Octagonal grip shank, painted gold

Chisels made from chrome-vanadium air-hardened steel. Multi-coating of impact head virtually rules out chipping and swelling.

Standards

DIN 7254; DIN 7255; DIN 7256

Stock information temporarily unavailable.

6.279 OMR

6.279 OMR Each (ex VAT)

6.593 OMR

6.593 OMR Each (inc. VAT)

RS PRO Chrome Vanadium Steel Cold Chisel

6.279 OMR

6.279 OMR Each (ex VAT)

6.593 OMR

6.593 OMR Each (inc. VAT)

RS PRO Chrome Vanadium Steel Cold Chisel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Blade Material

Chrome Vanadium Steel

Number of Pieces

1

Chisel Type

Cold

Country of Origin

Germany

Product details

Chisel, individual

Silver-coloured chisel blades
Octagonal grip shank, painted gold

Chisels made from chrome-vanadium air-hardened steel. Multi-coating of impact head virtually rules out chipping and swelling.

Standards

DIN 7254; DIN 7255; DIN 7256