Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Circular Connector, 10 Contacts, Rear Mount, Socket, Female, IP68

RS Stock No.: 207-0769Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

10

Mounting Type

Rear Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

25A

Body Orientation

Straight

Series

SP29

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon, PC

Pole Format

10P

Contact Plating

Gold

Strain Relief

No

Contact Material

Brass

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

13.706 OMR

13.706 OMR Each (ex VAT)

14.391 OMR

14.391 OMR Each (inc. VAT)

RS PRO Circular Connector, 10 Contacts, Rear Mount, Socket, Female, IP68

13.706 OMR

13.706 OMR Each (ex VAT)

14.391 OMR

14.391 OMR Each (inc. VAT)

RS PRO Circular Connector, 10 Contacts, Rear Mount, Socket, Female, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

10

Mounting Type

Rear Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

25A

Body Orientation

Straight

Series

SP29

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon, PC

Pole Format

10P

Contact Plating

Gold

Strain Relief

No

Contact Material

Brass

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China