RS PRO Circular Connector, 2 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
13A
Body Orientation
Straight
Series
SF12
Voltage Rating
250V
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
2P
Contact Plating
Gold
Outer Diameter
5→8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Country of Origin
China
18.678 OMR
18.678 OMR Each (ex VAT)
19.612 OMR
19.612 OMR Each (inc. VAT)
1
18.678 OMR
18.678 OMR Each (ex VAT)
19.612 OMR
19.612 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 18.678 OMR |
10 - 49 | 17.765 OMR |
50 - 99 | 16.792 OMR |
100+ | 15.884 OMR |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
13A
Body Orientation
Straight
Series
SF12
Voltage Rating
250V
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
2P
Contact Plating
Gold
Outer Diameter
5→8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Country of Origin
China