RS PRO Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67

RS Stock No.: 186-3090Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Right Angle

Voltage Rating

30.0 V

Mating Type

Threaded

Pole Format

4P

Country of Origin

India

Stock information temporarily unavailable.

10.384 OMR

10.384 OMR Each (ex VAT)

10.903 OMR

10.903 OMR Each (inc. VAT)

RS PRO Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67

10.384 OMR

10.384 OMR Each (ex VAT)

10.903 OMR

10.903 OMR Each (inc. VAT)

RS PRO Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 910.384 OMR
10 - 249.752 OMR
25 - 499.174 OMR
50+8.508 OMR

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Right Angle

Voltage Rating

30.0 V

Mating Type

Threaded

Pole Format

4P

Country of Origin

India