RS PRO Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
CNF12
Body Orientation
Right Angle
Voltage Rating
250.0 V
Mating Type
Threaded
Pole Format
4P
Country of Origin
India
4.812 OMR
4.812 OMR Each (ex VAT)
5.053 OMR
5.053 OMR Each (inc. VAT)
1
4.812 OMR
4.812 OMR Each (ex VAT)
5.053 OMR
5.053 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | 4.812 OMR |
10 - 24 | 4.604 OMR |
25 - 49 | 4.416 OMR |
50+ | 4.147 OMR |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
CNF12
Body Orientation
Right Angle
Voltage Rating
250.0 V
Mating Type
Threaded
Pole Format
4P
Country of Origin
India