RS PRO Circular Connector, 4 Contacts, Front Mount, M16 Connector, Socket, Female, IP67

RS Stock No.: 206-5097Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Front Mount

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

10A

Body Orientation

Straight

Series

SF16

Voltage Rating

500V

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

4P

Strain Relief

No

Contact Plating

Gold

Maximum Operating Temperature

85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

12.094 OMR

12.094 OMR Each (ex VAT)

12.699 OMR

12.699 OMR Each (inc. VAT)

RS PRO Circular Connector, 4 Contacts, Front Mount, M16 Connector, Socket, Female, IP67

12.094 OMR

12.094 OMR Each (ex VAT)

12.699 OMR

12.699 OMR Each (inc. VAT)

RS PRO Circular Connector, 4 Contacts, Front Mount, M16 Connector, Socket, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Front Mount

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

10A

Body Orientation

Straight

Series

SF16

Voltage Rating

500V

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

4P

Strain Relief

No

Contact Plating

Gold

Maximum Operating Temperature

85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more