Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cobalt Steel 121mm Hole Saw

RS Stock No.: 174-9062Brand: RS PRO
brand-logo
View all in Hole Saws & Core Drill Bits

Technical Document

Specifications

Brand

RS Pro

Drill Bit Type

Hole Saw

Diameter

121mm

Arbor Included

No

Material

Cobalt Steel

Cut Depth

32mm

Number of Pieces

1

Type

Hole Saw

Country of Origin

China

Stock information temporarily unavailable.

17.688 OMR

17.688 OMR Each (ex VAT)

18.572 OMR

18.572 OMR Each (inc. VAT)

RS PRO Cobalt Steel 121mm Hole Saw

17.688 OMR

17.688 OMR Each (ex VAT)

18.572 OMR

18.572 OMR Each (inc. VAT)

RS PRO Cobalt Steel 121mm Hole Saw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Drill Bit Type

Hole Saw

Diameter

121mm

Arbor Included

No

Material

Cobalt Steel

Cut Depth

32mm

Number of Pieces

1

Type

Hole Saw

Country of Origin

China