Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (Oman time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Combination Spanner, 13mm, Metric, Double Ended, 108 mm Overall

RS Stock No.: 279-0945Brand: RS PRO
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

RS Pro

Spanner Type

Combination Ratchet Spanner

Metric Size

13mm

Material

Chrome Vanadium Steel

Finish

Mirror

Overall Length

108 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

9.077 OMR

9.077 OMR Each (ex VAT)

9.531 OMR

9.531 OMR Each (inc. VAT)

RS PRO Combination Spanner, 13mm, Metric, Double Ended, 108 mm Overall

9.077 OMR

9.077 OMR Each (ex VAT)

9.531 OMR

9.531 OMR Each (inc. VAT)

RS PRO Combination Spanner, 13mm, Metric, Double Ended, 108 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Spanner Type

Combination Ratchet Spanner

Metric Size

13mm

Material

Chrome Vanadium Steel

Finish

Mirror

Overall Length

108 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China