RS PRO Compact Power Connector Socket, 2P, 15A, 500 V dc

Technical Document
Specifications
Brand
RS ProPole Format
2P
Plug/Socket
Socket
Voltage Rating
500 V dc
Gender
Female
Current Rating
15A
Contact Material
Brass
Housing Material
Polyamide
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Country of Origin
China
5.500 OMR
0.550 OMR Each (In a Bag of 10) (ex VAT)
5.775 OMR
0.578 OMR Each (In a Bag of 10) (inc. VAT)
10
5.500 OMR
0.550 OMR Each (In a Bag of 10) (ex VAT)
5.775 OMR
0.578 OMR Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | 0.550 OMR | 5.500 OMR |
50 - 90 | 0.500 OMR | 5.005 OMR |
100 - 190 | 0.440 OMR | 4.400 OMR |
200+ | 0.385 OMR | 3.850 OMR |
Technical Document
Specifications
Brand
RS ProPole Format
2P
Plug/Socket
Socket
Voltage Rating
500 V dc
Gender
Female
Current Rating
15A
Contact Material
Brass
Housing Material
Polyamide
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Country of Origin
China