RS PRO Compressed Air Pipe Blue Nylon 6mm x 30m NMF Series

RS Stock No.: 202-0958Brand: RS PRO
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Blue

Material

Nylon

Length

30m

Manufacturer Series

NMF

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

42.845 OMR

42.845 OMR Each (ex VAT)

44.987 OMR

44.987 OMR Each (inc. VAT)

RS PRO Compressed Air Pipe Blue Nylon 6mm x 30m NMF Series

42.845 OMR

42.845 OMR Each (ex VAT)

44.987 OMR

44.987 OMR Each (inc. VAT)

RS PRO Compressed Air Pipe Blue Nylon 6mm x 30m NMF Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 942.845 OMR
10 - 1942.048 OMR
20+41.206 OMR
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Blue

Material

Nylon

Length

30m

Manufacturer Series

NMF

Country of Origin

United Kingdom

You may be interested in