RS PRO Compressed Air Pipe Green Nylon 6mm x 30m NMF Series
RS Stock No.: 202-0962Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Green
Material
Nylon
Length
30m
Manufacturer Series
NMF
Country of Origin
United Kingdom
Stock information temporarily unavailable.
39.413 OMR
39.413 OMR Each (ex VAT)
41.384 OMR
41.384 OMR Each (inc. VAT)
RS PRO Compressed Air Pipe Green Nylon 6mm x 30m NMF Series
1
39.413 OMR
39.413 OMR Each (ex VAT)
41.384 OMR
41.384 OMR Each (inc. VAT)
RS PRO Compressed Air Pipe Green Nylon 6mm x 30m NMF Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 39.413 OMR |
10 - 19 | 38.698 OMR |
20+ | 37.950 OMR |
Technical Document
Specifications
Brand
RS ProHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Green
Material
Nylon
Length
30m
Manufacturer Series
NMF
Country of Origin
United Kingdom