RS PRO Compressed Air Pipe Yellow Nylon 12mm x 30m NMF Series

RS Stock No.: 202-0980Brand: RS PRO
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

12mm

Hose Inside Diameter

8.5mm

Colour

Yellow

Material

Nylon

Length

30m

Manufacturer Series

NMF

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

89.496 OMR

89.496 OMR Each (ex VAT)

93.971 OMR

93.971 OMR Each (inc. VAT)

RS PRO Compressed Air Pipe Yellow Nylon 12mm x 30m NMF Series

89.496 OMR

89.496 OMR Each (ex VAT)

93.971 OMR

93.971 OMR Each (inc. VAT)

RS PRO Compressed Air Pipe Yellow Nylon 12mm x 30m NMF Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

12mm

Hose Inside Diameter

8.5mm

Colour

Yellow

Material

Nylon

Length

30m

Manufacturer Series

NMF

Country of Origin

United Kingdom

You may be interested in