Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Contactor, 110 V ac Coil, 3-Pole, 14 A, 5.5 kW, 3 → 400 V

RS Stock No.: 277-8432Brand: RS PRO
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

3 → 400 V

Contact Current Rating

14 A

Power Rating

5.5 kW

Country of Origin

Austria

Stock information temporarily unavailable.

32.236 OMR

32.236 OMR Each (ex VAT)

33.848 OMR

33.848 OMR Each (inc. VAT)

RS PRO Contactor, 110 V ac Coil, 3-Pole, 14 A, 5.5 kW, 3 → 400 V

32.236 OMR

32.236 OMR Each (ex VAT)

33.848 OMR

33.848 OMR Each (inc. VAT)

RS PRO Contactor, 110 V ac Coil, 3-Pole, 14 A, 5.5 kW, 3 → 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

3 → 400 V

Contact Current Rating

14 A

Power Rating

5.5 kW

Country of Origin

Austria