RS PRO Contactor, 230 V ac Coil, 3-Pole, 50 A, 22 kW, 3 → 400 V

RS Stock No.: 277-8481Brand: RS PRO
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

3 → 400 V

Contact Current Rating

50 A

Power Rating

22 kW

Country of Origin

Austria

Stock information temporarily unavailable.

129.816 OMR

129.816 OMR Each (ex VAT)

136.307 OMR

136.307 OMR Each (inc. VAT)

RS PRO Contactor, 230 V ac Coil, 3-Pole, 50 A, 22 kW, 3 → 400 V

129.816 OMR

129.816 OMR Each (ex VAT)

136.307 OMR

136.307 OMR Each (inc. VAT)

RS PRO Contactor, 230 V ac Coil, 3-Pole, 50 A, 22 kW, 3 → 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

3 → 400 V

Contact Current Rating

50 A

Power Rating

22 kW

Country of Origin

Austria