RS PRO Control Cable, 2 Cores, 1.5 mm², SY, Screened, 50m, Transparent PVC Sheath

Technical Document
Specifications
Brand
RS ProNumber of Cores
2
Cross Sectional Area
1.5 mm²
Conductor Material
Annealed Copper
Sheath Colour
Transparent
Sheath Material
PVC
Control Cable Type
SY
Armoured
Yes
Screened/Unscreened
Screened
Screen Type
Galvanised Steel
Length
50m
Outer Diameter
9.9mm
Minimum Bend Radius
6 x Diameter
Voltage Rating
300/500 V
Standards Met
BS EN 50525
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-15°C
Cable Shape
Multicore
Core Strands
30/0.25 mm
Earth Cable
No
Bedding Material
PVC
Insulation material
PVC
Country of Origin
United Kingdom
62.617 OMR
62.617 OMR 1 Reel of 50 Metres (ex VAT)
65.748 OMR
65.748 OMR 1 Reel of 50 Metres (inc. VAT)
1
62.617 OMR
62.617 OMR 1 Reel of 50 Metres (ex VAT)
65.748 OMR
65.748 OMR 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Cores
2
Cross Sectional Area
1.5 mm²
Conductor Material
Annealed Copper
Sheath Colour
Transparent
Sheath Material
PVC
Control Cable Type
SY
Armoured
Yes
Screened/Unscreened
Screened
Screen Type
Galvanised Steel
Length
50m
Outer Diameter
9.9mm
Minimum Bend Radius
6 x Diameter
Voltage Rating
300/500 V
Standards Met
BS EN 50525
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-15°C
Cable Shape
Multicore
Core Strands
30/0.25 mm
Earth Cable
No
Bedding Material
PVC
Insulation material
PVC
Country of Origin
United Kingdom